Part Details for 1N5252B-TR by Vishay Intertechnologies
Overview of 1N5252B-TR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5252B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C2881
|
Newark | Zener Diode, 500Mw, 24V, Do-35, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N5252B-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31209 |
|
$0.0320 | Buy Now |
DISTI #
28X7144
|
Newark | Diode, Zener, 24V, 0.5W, Do-204Ah, Full Reel, Zener Voltage Nom:24V, Power Dissipation:500Mw, Diode Case Style:Do-204Ah, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:- Rohs Compliant: Yes |Vishay 1N5252B-TR Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 | Buy Now |
DISTI #
96AC5318
|
Newark | 1.5Kw,24V 5%,unidir, axial Tvs Rohs Compliant: Yes |Vishay 1N5252B-TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
1N5252B-TR
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N5252B-TR) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0232 / $0.0295 | Buy Now |
DISTI #
33C2881
|
Avnet Americas | Diode Zener Single 24V 5% 500mW 2-Pin DO-35 T/R - Product that comes on tape, but is not reeled (Alt: 33C2881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Ammo Pack | 31209 Partner Stock |
|
$0.0530 / $0.2430 | Buy Now |
DISTI #
78-1N5252B
|
Mouser Electronics | Zener Diodes 24 Volt 0.5 Watt RoHS: Compliant | 49663 |
|
$0.0210 / $0.1600 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | 24000 |
|
$0.0196 / $0.1470 | Buy Now |
DISTI #
1N5252B-TR
|
TTI | Zener Diodes 24 Volt 0.5 Watt pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0215 / $0.0224 | Buy Now |
DISTI #
C1S806001036804
|
Chip1Stop | Diode Zener Single 24V 5% 500mW Automotive 2-Pin DO-35 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 87 |
|
$0.0562 / $0.1440 | Buy Now |
Part Details for 1N5252B-TR
1N5252B-TR CAD Models
1N5252B-TR Part Data Attributes
|
1N5252B-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5252B-TR
Vishay Intertechnologies
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |