1N5252C-TAP
Description: Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN

Overview of 1N5252C-TAP by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
AD5293BRUZ-50 Analog Devices 1024 tap, 1 digiPOT with SPI i
AD5271BRMZ-100 Analog Devices 256 tap 5v 50tp, 1 R-tol MSOP
AD5293BRUZ-20-RL7 Analog Devices 1024 tap, 1 digiPOT with SPI i

Price & Stock for 1N5252C-TAP by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 1N5252C-TAP
Avnet Americas ZENER DIODE DO35 - Ammo Pack (Alt: 1N5252C-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 30,000 $0.0240
  • 60,000 $0.0236
  • 120,000 $0.0231
  • 180,000 $0.0226
  • 240,000 $0.0221
  • 300,000 $0.0218
  • 3,000,000 $0.0213
$0.0213 / $0.0240 Buy Now
DISTI # 78-1N5252C-TAP
Mouser Electronics Zener Diodes RECOMMENDED ALT 1N5252B-TAP RoHS: Compliant 0
  • 30,000 $0.0290
  • 60,000 $0.0250
  • 90,000 $0.0220
$0.0220 / $0.0290 Order Now
DISTI # 1N5252C-TAP
TTI Zener Diodes RECOMMENDED ALT 1N5252B-TAP pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Ammo Pack Americas - 0
  • 30,000 $0.0260
  • 60,000 $0.0236
  • 90,000 $0.0221
  • 180,000 $0.0217
  • 300,000 $0.0213
$0.0213 / $0.0260 Buy Now

CAD Models for 1N5252C-TAP by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5252C-TAP by Vishay Intertechnologies

1N5252C-TAP
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-35, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
33 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-PALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
Reference Voltage-Nom
24 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5.2 mA
Want to compare parts?
  1. 1N5252C-TAP
    Vishay Intertechnologies
    Zener Diode, 24V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN
    VS

Alternate Parts for 1N5252C-TAP

This table gives cross-reference parts and alternative options found for 1N5252C-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5252C-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5252C Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252C-TAP vs 1N5252C
1N5252C-L0A0G Zener Diode Taiwan Semiconductor 1N5252C-TAP vs 1N5252C-L0A0G
1N5252CR0G Zener Diode Taiwan Semiconductor 1N5252C-TAP vs 1N5252CR0G
1N5252C-L0R0G Zener Diode Taiwan Semiconductor 1N5252C-TAP vs 1N5252C-L0R0G
1N5252CTA 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252C-TAP vs 1N5252CTA
1N5252CRL 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252C-TAP vs 1N5252CRL
1N5252C-1TR Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252C-TAP vs 1N5252C-1TR
1N5252C-1 Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252C-TAP vs 1N5252C-1
1N5252C-1E3 Zener Diode, 24V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252C-TAP vs 1N5252C-1E3
1N5252CTA2 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN Motorola Mobility LLC 1N5252C-TAP vs 1N5252CTA2
Part Number Description Manufacturer Compare
1N5252B Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp 1N5252C-TAP vs 1N5252B
MQ1N5252E3TR Zener Diode, 24V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252C-TAP vs MQ1N5252E3TR
1N5252BT-77 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 ROHM Semiconductor 1N5252C-TAP vs 1N5252BT-77
933379270113 DIODE 24 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5252C-TAP vs 933379270113
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5252C-TAP vs 1N5252A
1N5252T-87 Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5252C-TAP vs 1N5252T-87
1N5252A Zener Diode, 24V V(Z), 10%, 0.5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5252C-TAP vs 1N5252A
1N5252B-L0R0G Zener Diode Taiwan Semiconductor 1N5252C-TAP vs 1N5252B-L0R0G
MX1N5252B-1E3TR Zener Diode, 24V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5252C-TAP vs MX1N5252B-1E3TR
MV1N5252BE3 Zener Diode, 24V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N5252C-TAP vs MV1N5252BE3

Related Parts for 1N5252C-TAP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5252C-TAP by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5252C-TAP by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N5252C-TAP would you like to use for your alert(s)?
  • Please alert me when 1N5252C-TAP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5252C-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5252C-TAP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5252C-TAP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5252C-TAP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5252C-TAP by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: