Part Details for 1N5253B.TR by Fairchild Semiconductor Corporation
Overview of 1N5253B.TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5253B.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 25 Volt, 5%, DO-35 | 5000 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 25 Volt, 5%, DO-35 (Also Known As: 1N5253BTR) | 5000 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 25 Volt, 5%, DO-35 (Also Known As: 1N5253BTR) | 2221 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 25 Volt, 5%, DO-35 | 2221 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for 1N5253B.TR
1N5253B.TR CAD Models
1N5253B.TR Part Data Attributes
|
1N5253B.TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5253B.TR
Fairchild Semiconductor Corporation
DIODE 25 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for 1N5253B.TR
This table gives cross-reference parts and alternative options found for 1N5253B.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5253B.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5253BE3TR-1 | Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5253B.TR vs MSP1N5253BE3TR-1 |
1N5253B | Zener Diode | HY Electronic Corp | 1N5253B.TR vs 1N5253B |
MSP1N5253BE3 | Zener Diode, 25V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5253B.TR vs MSP1N5253BE3 |
MQ1N5253B | Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5253B.TR vs MQ1N5253B |
1N5253BRR1 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5253B.TR vs 1N5253BRR1 |
1N5253BT-12A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5253B.TR vs 1N5253BT-12A |
1N5253B | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N5253B.TR vs 1N5253B |
1N5253BT-10A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | 1N5253B.TR vs 1N5253BT-10A |
1N5253BRR2 | Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5253B.TR vs 1N5253BRR2 |
1N5253BAR2 | 25V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5253B.TR vs 1N5253BAR2 |