Part Details for 1N5254B by onsemi
Overview of 1N5254B by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5254B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9013
|
Newark | Zener Diode, 500Mw, 27V, Do-35, Zener Voltage Nom:27V, Power Dissipation:500Mw, Diode Case Style:Do-35, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N52Xxb Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5254B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11443 |
|
$0.0100 | Buy Now |
DISTI #
1N5254B
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5254B) RoHS: Compliant Min Qty: 38000 Package Multiple: 1000 Container: Bulk | 18360 |
|
RFQ | |
DISTI #
1N5254B
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5254B) RoHS: Compliant Min Qty: 38000 Package Multiple: 1000 Container: Bulk | 18360 |
|
RFQ | |
DISTI #
1N5254B
|
Avnet Americas | Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Bulk - Bulk (Alt: 1N5254B) RoHS: Compliant Min Qty: 38000 Package Multiple: 1000 Container: Bulk | 18360 |
|
RFQ | |
|
Chip1Cloud | Silicon Z-Diodes | DIODE ZENER 27V 500MW DO35 | 28000 |
|
RFQ | |
|
Flip Electronics | Stock | 20000 |
|
RFQ |
Part Details for 1N5254B
1N5254B CAD Models
1N5254B Part Data Attributes:
|
1N5254B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5254B
onsemi
Zener 0.5W 27 V; 5% Tolerance, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 41 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.6 mA |
Alternate Parts for 1N5254B
This table gives cross-reference parts and alternative options found for 1N5254B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5254B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5254BT-12 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5254B vs 1N5254BT-12 |
1N5254BT-10 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5254B vs 1N5254BT-10 |
1N5254BHS | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5254B vs 1N5254BHS |
1N5254B113 | DIODE 27 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | NXP Semiconductors | 1N5254B vs 1N5254B113 |
1N5254BT-16A | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5254B vs 1N5254BT-16A |
1N5254BAR1 | 27V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | 1N5254B vs 1N5254BAR1 |
1N5254BE3TR | Zener Diode, 27V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5254B vs 1N5254BE3TR |
1N5254BRL | Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N5254B vs 1N5254BRL |
1N5254BHJ | Zener Diode, 0.5W, Silicon, Unidirectional, | ROHM Semiconductor | 1N5254B vs 1N5254BHJ |
1N5254BT-77 | Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, | ROHM Semiconductor | 1N5254B vs 1N5254BT-77 |