1N5255
Description: Zener Diode, 26V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35

Overview of 1N5255 by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N5255 by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5255 by International Semiconductor Inc

1N5255
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
44 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
26 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
20%
Working Test Current
4.5 mA
Want to compare parts?
  1. 1N5255
    International Semiconductor Inc
    Zener Diode, 26V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for 1N5255

This table gives cross-reference parts and alternative options found for 1N5255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5255E3 Zener Diode, 28V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs 1N5255E3
1N5255TR Zener Diode, 28V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs 1N5255TR
1N5255 Zener Diode, 28V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs 1N5255
1N5255-G Zener Diode, 28V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N5255 vs 1N5255-G
1N5255-T Zener Diode, 28V V(Z), 20%, 0.5W, Micro Commercial Components 1N5255 vs 1N5255-T
1N5255 Zener Diode, 28V V(Z), 20%, 1W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N5255 vs 1N5255
1N5255E3TR Zener Diode, 28V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs 1N5255E3TR
1N5255-TP Zener Diode, 28V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5255 vs 1N5255-TP
1N5255 Zener Diode, 28V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Semitronics Corp 1N5255 vs 1N5255
1N5255 Zener Diode, 28V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5255 vs 1N5255
Part Number Description Manufacturer Compare
MQ1N5255D-1TR Zener Diode, 28V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs MQ1N5255D-1TR
1N5255BHE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor 1N5255 vs 1N5255BHE
MMSZ5255BS_R1_00001 Zener Diode, PanJit Semiconductor 1N5255 vs MMSZ5255BS_R1_00001
1N5255B136 DIODE 28 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors 1N5255 vs 1N5255B136
MSP1N5255BUR-1E3 Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation 1N5255 vs MSP1N5255BUR-1E3
ZMM5255B-T/R Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation 1N5255 vs ZMM5255B-T/R
1N5255D Zener Diode, 28V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5255 vs 1N5255D
SZ5B28LS Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N5255 vs SZ5B28LS
MQ1N5255B-1E3TR Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5255 vs MQ1N5255B-1E3TR
MMSZ5255B Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components 1N5255 vs MMSZ5255B

Related Parts for 1N5255

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5255 by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5255 by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N5255 would you like to use for your alert(s)?
  • Please alert me when 1N5255 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5255 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5255 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5255.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5255 by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: