Part Details for 1N5255B by Microchip Technology Inc
Overview of 1N5255B by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1N5255B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5255BMS-ND
|
DigiKey | DIODE ZENER Min Qty: 447 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
1N5255B
|
Avnet Americas | Zener Single Diode, 28 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole - Bulk (Alt: 1N5255B) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9800 | Buy Now |
DISTI #
494-1N5255B(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator | 820 |
|
$1.8000 / $1.9800 | Buy Now |
DISTI #
1N5255B
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com |
525 Partner Stock |
|
$1.7000 / $2.1600 | Buy Now | |
DISTI #
1N5255B
|
Avnet Americas | Zener Single Diode, 28 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole - Bulk (Alt: 1N5255B) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9800 | Buy Now |
DISTI #
1N5255B
|
Avnet Americas | Zener Single Diode, 28 V, 500 mW, DO-35, 2 Pins, 200 °C, Through Hole - Bulk (Alt: 1N5255B) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 178 Package Multiple: 1 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics |
525 Partner Stock |
|
$1.7000 / $2.1600 | Buy Now |
Part Details for 1N5255B
1N5255B CAD Models
1N5255B Part Data Attributes
|
1N5255B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5255B
Microchip Technology Inc
Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 28 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N5255B
This table gives cross-reference parts and alternative options found for 1N5255B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5255B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N5255BE3TR | Zener Diode, 28V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5255B vs MSP1N5255BE3TR |
1N5255BRA1 | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N5255B vs 1N5255BRA1 |
MV1N5255BTR | Zener Diode, 28V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5255B vs MV1N5255BTR |
1N5255B(DO-35) | Zener Diode, 28V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N5255B vs 1N5255B(DO-35) |
1N5255B-1E3 | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5255B vs 1N5255B-1E3 |
1N5255BTRLEADFREE | Zener Diode, 28V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5255B vs 1N5255BTRLEADFREE |
1N5255BRL | 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N5255B vs 1N5255BRL |
MX1N5255BTR | Zener Diode, 28V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5255B vs MX1N5255BTR |
MSP1N5255BE3TR-1 | Zener Diode, 28V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5255B vs MSP1N5255BE3TR-1 |
1N5255B | Zener Diode, 28V V(Z), 5%, 0.5W | Rugao Dachang Electronics Co Ltd | 1N5255B vs 1N5255B |