Part Details for 1N5256A by LRC Leshan Radio Co Ltd
Overview of 1N5256A by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5256A
1N5256A CAD Models
1N5256A Part Data Attributes
|
1N5256A
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5256A
LRC Leshan Radio Co Ltd
Zener Diode, 30V V(Z), 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Working Test Current | 4.2 mA |