Part Details for 1N5257B-G by Comchip Technology Corporation Ltd
Overview of 1N5257B-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5257B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 33V V(Z), 5%, 0.5W RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for 1N5257B-G
1N5257B-G CAD Models
1N5257B-G Part Data Attributes
|
1N5257B-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N5257B-G
Comchip Technology Corporation Ltd
Zener Diode, 33V V(Z), 5%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 58 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |
Alternate Parts for 1N5257B-G
This table gives cross-reference parts and alternative options found for 1N5257B-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5257B-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ5257BT1G | Zener Diode, 33V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5257B-G vs LMSZ5257BT1G |
LMSZ5257BT3G | Zener Diode, 33V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N5257B-G vs LMSZ5257BT3G |
LLZ5257B | Zener Diode, 33V V(Z), 5%, 0.5W | Lite-On Semiconductor Corporation | 1N5257B-G vs LLZ5257B |
1N973B | Zener Diode, 33V V(Z), 5%, 0.5W, | JGD Semiconductors Co Ltd | 1N5257B-G vs 1N973B |