Part Details for 1N5257B by Motorola Semiconductor Products
Overview of 1N5257B by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5257B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, DO-204AA | 6788 |
|
$0.0210 / $0.0450 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, DO-204AA | 58 |
|
$0.0795 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, DO-204AA | 84 |
|
$0.0615 / $0.1230 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, DO-204AA | 825 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 33 Volt, 5%, DO-204AA | 76 |
|
$0.1287 / $0.2860 | Buy Now |
Part Details for 1N5257B
1N5257B CAD Models
1N5257B Part Data Attributes
|
1N5257B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5257B
Motorola Semiconductor Products
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 30.36 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |