Part Details for 1N5257BUR-1/TR by Microchip Technology Inc
Overview of 1N5257BUR-1/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5257BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0220
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip 1N5257BUR-1/TR Min Qty: 329 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5100 / $2.6100 | Buy Now |
DISTI #
150-1N5257BUR-1/TRCT-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6100 / $2.8100 | Buy Now |
DISTI #
579-1N5257BUR-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.6100 | Order Now |
DISTI #
1N5257BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.3700 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 329 Package Multiple: 1 | 0 |
|
$2.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3900 / $3.0500 | Buy Now | |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 124 Package Multiple: 1 | 0 |
|
$2.4500 / $2.9600 | Buy Now |
|
Master Electronics | 0 |
|
$2.3900 / $3.0500 | Buy Now |
Part Details for 1N5257BUR-1/TR
1N5257BUR-1/TR CAD Models
1N5257BUR-1/TR Part Data Attributes
|
1N5257BUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5257BUR-1/TR
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.8 mA |