Part Details for 1N5268 by Microchip Technology Inc
Overview of 1N5268 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0949
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5268 Min Qty: 447 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $1.8400 | Buy Now |
DISTI #
150-1N5268-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 447 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8400 | Buy Now |
DISTI #
1N5268
|
Avnet Americas | Diode Zener Single 82V 20% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5268) RoHS: Not Compliant Min Qty: 447 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7600 / $1.9800 | Buy Now |
DISTI #
579-1N5268
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$1.8400 / $1.9800 | Order Now |
DISTI #
1N5268
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 447 Package Multiple: 1 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 178 Package Multiple: 1 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $2.7900 | Buy Now |