Part Details for 1N5271BUR/TR by Microchip Technology Inc
Overview of 1N5271BUR/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5271BUR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0960
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5271BUR/TR Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $3.2800 | Buy Now |
DISTI #
150-1N5271BUR/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1N5271BUR/TR
|
Avnet Americas | Diode Zener Single 100V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N5271BUR/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
579-1N5271BUR/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-213AA | 0 |
|
$3.2800 | Order Now |
DISTI #
1N5271BUR/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $3.8200 | Buy Now | |
DISTI #
1N5271BUR/TR
|
Avnet Americas | Diode Zener Single 100V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N5271BUR/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.5300 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
Master Electronics | 0 |
|
$3.0000 / $3.8200 | Buy Now |
Part Details for 1N5271BUR/TR
1N5271BUR/TR CAD Models
1N5271BUR/TR Part Data Attributes:
|
1N5271BUR/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5271BUR/TR
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.3 mA |