There are no models available for this part yet.
Overview of 1N5272BE3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5272BE3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9209
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5272BE3/TR RoHS: Compliant Min Qty: 286 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $2.8700 | Buy Now | |
DISTI #
150-1N5272BE3/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 286 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now | |
DISTI #
1N5272BE3/TR
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin DO-7 - Tape and Reel (Alt: 1N5272BE3/TR) RoHS: Not Compliant Min Qty: 286 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7600 / $3.0900 | Buy Now | |
DISTI #
494-1N5272BE3/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.8700 | Order Now | |
DISTI #
1N5272BE3/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.0900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 286 Package Multiple: 1 | 0 |
|
$2.8600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6200 / $2.8900 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 113 Package Multiple: 1 | 0 |
|
$2.6800 / $3.2400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.6200 / $2.8900 | Buy Now |
CAD Models for 1N5272BE3/TR by Microchip Technology Inc
Part Data Attributes for 1N5272BE3/TR by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.48 W
|
Reference Voltage-Nom
|
110 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.1 mA
|