Part Details for 1N5272BUR/TR by Microchip Technology Inc
Overview of 1N5272BUR/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5272BUR/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0966
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip 1N5272BUR/TR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1500 / $3.2800 | Buy Now |
DISTI #
150-1N5272BUR/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2800 | Buy Now |
DISTI #
1N5272BUR/TR
|
Avnet Americas | Diode Zener Single 110V 5% 0.5W 2-Pin DO-213AA T/R - Tape and Reel (Alt: 1N5272BUR/TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.1500 / $3.5300 | Buy Now |
DISTI #
579-1N5272BUR/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$3.2800 | Order Now |
DISTI #
1N5272BUR/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 1 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $3.3100 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 99 Package Multiple: 1 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0000 / $3.3100 | Buy Now |