Part Details for 1N5274B/TR by Microchip Technology Inc
Overview of 1N5274B/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5274B/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9217
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5274B/TR Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.9300 | Buy Now |
DISTI #
150-1N5274B/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 280 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9300 | Buy Now |
DISTI #
1N5274B/TR
|
Avnet Americas | Diode Zener Single 130V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5274B/TR) RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8200 / $3.1600 | Buy Now |
DISTI #
494-1N5274B/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.9300 | Order Now |
DISTI #
1N5274B/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6900 / $2.9700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 110 Package Multiple: 1 | 0 |
|
$2.7600 / $3.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6900 / $2.9700 | Buy Now |