There are no models available for this part yet.
Overview of 1N5276A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5276A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ9222
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5276A RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $2.7100 | Buy Now | |
DISTI #
1N5276A-ND
|
DigiKey | DIODE ZENER Min Qty: 304 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7100 | Buy Now | |
DISTI #
1N5276A
|
Avnet Americas | Diode Zener Single 150V 10% 500mW 2-Pin DO-7 Bag - Bulk (Alt: 1N5276A) RoHS: Not Compliant Min Qty: 304 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $2.9000 | Buy Now | |
DISTI #
494-1N5276A(DO-35)
|
Mouser Electronics | Zener Diodes Voltage Regulator | 37 |
|
$2.7100 / $2.9000 | Buy Now | |
DISTI #
1N5276A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.9000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 120 Package Multiple: 1 | 0 |
|
$2.5400 / $3.0600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
CAD Models for 1N5276A by Microchip Technology Inc
Part Data Attributes for 1N5276A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1500 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.48 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
150 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
10%
|
Working Test Current
|
0.85 mA
|
Alternate Parts for 1N5276A
This table gives cross-reference parts and alternative options found for 1N5276A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5276A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N5276A-1TR | Zener Diode, 150V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5276A vs MQ1N5276A-1TR |
MX1N5276AE3TR | Zener Diode, 150V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5276A vs MX1N5276AE3TR |
MV1N5276A-1E3 | Zener Diode, 150V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5276A vs MV1N5276A-1E3 |
1N5276ATRE3 | Zener Diode, 150V V(Z), 10%, 0.5W, | Microsemi Corporation | 1N5276A vs 1N5276ATRE3 |
MQ1N5276AE3TR-1 | Zener Diode, 150V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5276A vs MQ1N5276AE3TR-1 |
MSP1N5276AE3TR-1 | Zener Diode, 150V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5276A vs MSP1N5276AE3TR-1 |
MSP1N5276AE3TR | Zener Diode, 150V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5276A vs MSP1N5276AE3TR |
MSP1N5276A-1TR | Zener Diode, 150V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5276A vs MSP1N5276A-1TR |
1N5276A | Zener Diode; Max Peak Repetitive Reverse Voltage: 10; Max TMS Bridge Input Voltage: 0.5; Max DC Reverse Voltage: 1500 | Digitron Semiconductors | 1N5276A vs 1N5276A |
MV1N5276A | Zener Diode, 150V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N5276A vs MV1N5276A |