Diodes
1N5276BRL
Description: Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd

1N5276BRL
Tak Cheong Electronics (Holdings) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1500 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
250
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
150 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.85 mA
Want to compare parts?
  1. 1N5276BRL
    Tak Cheong Electronics (Holdings) Co Ltd
    Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for 1N5276BRL

This table gives cross-reference parts and alternative options found for 1N5276BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5276BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5276B 150V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N5276BRL vs 1N5276B
JANTX1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BRL vs JANTX1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5276BRL vs 1N6352
1N5276BTRE3 Zener Diode, 150V V(Z), 5%, 0.5W, Microsemi Corporation 1N5276BRL vs 1N5276BTRE3
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors 1N5276BRL vs 1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5276BRL vs 1N5276B
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BRL vs JANTXV1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5276BRL vs 1N5276B
1N5276BTR Zener Diode, 150V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp 1N5276BRL vs 1N5276BTR
1N5276BTR Zener Diode, 150V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5276BRL vs 1N5276BTR
Part Number Description Manufacturer Compare
1N5276B-BP Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components 1N5276BRL vs 1N5276B-BP
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BRL vs JANTXV1N6352
JANTX1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation 1N5276BRL vs JANTX1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Sensitron Semiconductors 1N5276BRL vs 1N6352
1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation 1N5276BRL vs 1N6352
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N5276BRL vs 1N5276B
1N5276 Zener Diode, 150V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5276BRL vs 1N5276
1N5276B Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N5276BRL vs 1N5276B
JAN1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N5276BRL vs JAN1N6352
JANTXV1N6352 Zener Diode, 150V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc 1N5276BRL vs JANTXV1N6352

Related Parts for 1N5276BRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of 1N5276BRL would you like to use for your alert(s)?
  • Please alert me when 1N5276BRL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5276BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5276BRL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5276BRL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5276BRL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5276BRL by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: