Part Details for 1N5281B TR by Central Semiconductor Corp
Overview of 1N5281B TR by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5281B TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5281B TR
|
Avnet Americas | Diode Zener Single 200V 5% 500mW 2-Pin DO-35A T/R - Tape and Reel (Alt: 1N5281B TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N5281B TR
|
Avnet Americas | Diode Zener Single 200V 5% 500mW 2-Pin DO-35A T/R - Tape and Reel (Alt: 1N5281B TR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |