-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 4.7 V, Surmetic 40, Axial Lead, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2851
|
Newark | Zener Diode, 5W, 4.7V, 017Aa, Zener Voltage Nom:4.7V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5337BG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1520 / $0.4900 | Buy Now |
DISTI #
39K0595
|
Newark | Diode, Zener, 4.7V, 5W, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N53 Series, Automotive Qualification Rohs Compliant: Yes |Onsemi 1N5337BG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 18927 |
|
$0.1670 / $0.5050 | Buy Now |
DISTI #
82AC0830
|
Newark | Zen Sur40 Reg 5W 4.7V Rohs Compliant: Yes |Onsemi 1N5337BG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2080 | Buy Now |
DISTI #
1N5337BGOS-ND
|
DigiKey | DIODE ZENER 4.7V 5W AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
1202 In Stock |
|
$0.1294 / $0.4600 | Buy Now |
DISTI #
1N5337BG
|
Avnet Americas | Diode Zener Single 4.7V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5337BG) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1387 / $0.1552 | Buy Now |
DISTI #
863-1N5337BG
|
Mouser Electronics | Zener Diodes 4.7V 5W RoHS: Compliant | 7366 |
|
$0.1480 / $0.4400 | Buy Now |
DISTI #
V99:2348_07322650
|
Arrow Electronics | Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2401 | Americas - 5000 |
|
$0.1389 / $0.4283 | Buy Now |
DISTI #
E02:0323_00076537
|
Arrow Electronics | Zener Diode Single 4.7V 5% 2Ohm 5000mW 2-Pin Case 017AA-01 Box Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2349 | Europe - 190 |
|
$0.1289 / $0.3296 | Buy Now |
|
Future Electronics | 1N5337B Series 5 W 1 A 4.7 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3155Box |
|
$0.1330 / $0.1580 | Buy Now |
|
Future Electronics | 1N5337B Series 5 W 1 A 4.7 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1330 / $0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5337BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5337BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 4.7 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 260 mA |
This table gives cross-reference parts and alternative options found for 1N5337BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5337BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5337B | Zener Diode, 4.7V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5337BG vs 1N5337B |
1N5337 | Zener Diode, 4.7V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5337BG vs 1N5337 |
1N5337BRL | 4.7V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5337BG vs 1N5337BRL |
1N5337 | 4.7V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5337BG vs 1N5337 |
1N5337A | Zener Diode, 4.7V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5337BG vs 1N5337A |
1N5337B | Zener Diode, 4.7V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5337BG vs 1N5337B |
1N5337A | 4.7V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N5337BG vs 1N5337A |
1N5337BE3/TR | Zener Diode, 4.7V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5337BG vs 1N5337BE3/TR |
1N5337AE3/TR | Zener Diode, 4.7V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5337BG vs 1N5337AE3/TR |
1N5337ATR | Zener Diode, 4.7V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5337BG vs 1N5337ATR |