-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 5.1 V, Surmetic 40, Axial Lead, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9707
|
Newark | Diode, Zener, 5.1V, 5W, 017Aa-2, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:5W, Diode Case Style:017Aa, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N5338 Series, Automotive Rohs Compliant: Yes |Onsemi 1N5338BRLG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$0.1560 / $0.4780 | Buy Now |
DISTI #
10N9622
|
Newark | Zener Diode, 5W, 5.1V, 017Aa, Zener Voltage Nom:5.1V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N5338BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1870 | Buy Now |
DISTI #
42K2854
|
Newark | Zener Diode, 5W, 5.1V, 017Aa, Full Reel, Zener Voltage Nom:5.1V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N5333B Series Rohs Compliant: Yes |Onsemi 1N5338BRLG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1650 | Buy Now |
DISTI #
1N5338BRLGOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 5W AXIAL Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1344 / $0.4600 | Buy Now |
DISTI #
1N5338BRLG
|
Avnet Americas | Diode Zener Single 5.1V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5338BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1572 | Buy Now |
DISTI #
863-1N5338BRLG
|
Mouser Electronics | Zener Diodes 5.1V 5W RoHS: Compliant | 7990 |
|
$0.1500 / $0.4600 | Buy Now |
|
Future Electronics | 1N5338B Series 5 W 1 A 5.1 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.1350 / $0.1440 | Buy Now |
|
Future Electronics | 1N5338B Series 5 W 1 A 5.1 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1350 / $0.1420 | Buy Now |
|
Future Electronics | 1N5338B Series 5 W 1 A 5.1 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 3972 Package Multiple: 3972 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1350 / $0.1820 | Buy Now |
DISTI #
1N5338BRLG
|
Avnet Americas | Diode Zener Single 5.1V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5338BRLG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$0.1404 / $0.1572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5338BRLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5338BRLG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 5.1 V, Surmetic 40, Axial Lead, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 240 mA |
This table gives cross-reference parts and alternative options found for 1N5338BRLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5338BRLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C5V1 | Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN | Vishay Semiconductors | 1N5338BRLG vs BZX85C5V1 |
JANS1N6490C | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5338BRLG vs JANS1N6490C |
JANTXV1N6490 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5338BRLG vs JANTXV1N6490 |
JAN1N6490C | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5338BRLG vs JAN1N6490C |
JANTX1N6490C | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N5338BRLG vs JANTX1N6490C |
1N4490E3 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5338BRLG vs 1N4490E3 |
JANS1N6490C | Zener Diode, 5.1V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5338BRLG vs JANS1N6490C |
BZX85C5V1 | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N5338BRLG vs BZX85C5V1 |
BZX85C5V1 | Zener Diode, 3000-BLKBG | onsemi | 1N5338BRLG vs BZX85C5V1 |
JANTXV1N4490C | Zener Diode, 110V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5338BRLG vs JANTXV1N4490C |