1N5340A
Description: Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional

Overview of 1N5340A by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N5340A by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5
RFQ
Quest Components Zener Diode, Two Terminal, 6 Volt, 10%, AXIAL-9 4
  • 1 $0.7700
$0.7700 Buy Now

CAD Models for 1N5340A by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5340A by Motorola Semiconductor Products

1N5340A
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
1 Ω
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
10%
Working Test Current
200 mA
Want to compare parts?
  1. 1N5340A
    Motorola Semiconductor Products
    Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5340A

This table gives cross-reference parts and alternative options found for 1N5340A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5340A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5340AE3/TR13 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5340A vs 1N5340AE3/TR13
1N5340AE3/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3/TR8
1N5340AE3TR Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3TR
1N5340A Zener Diode, 6V V(Z), 10%, 5W Littelfuse Inc 1N5340A vs 1N5340A
1N5340ARL 1N5340ARL Freescale Semiconductor 1N5340A vs 1N5340ARL
1N5340A/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340A/TR8
1N5340AE3/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5340A vs 1N5340AE3/TR8
1N5340AE3 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3
1N5340A 6V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE Motorola Mobility LLC 1N5340A vs 1N5340A
1N5340AE3/TR13 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5340A vs 1N5340AE3/TR13
Part Number Description Manufacturer Compare
1N5340A/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340A/TR8
1N5340A Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5340A vs 1N5340A
1N5340AE3/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5340A vs 1N5340AE3/TR8
1N5340AE3/TR7 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5340A vs 1N5340AE3/TR7
1N5340AE3/TR13 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE, Microsemi Corporation 1N5340A vs 1N5340AE3/TR13
1N5340AE3 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3
1N5340AE3/TR8 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3/TR8
1N5340AE3/TR13 Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5340A vs 1N5340AE3/TR13
1N5340AE3TR Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5340A vs 1N5340AE3TR
1N5340A Zener Diode, 6V V(Z), 10%, 5W, Silicon, Unidirectional, DO-27, 2 PIN Semitronics Corp 1N5340A vs 1N5340A

Related Parts for 1N5340A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5340A by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5340A by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of 1N5340A would you like to use for your alert(s)?
  • Please alert me when 1N5340A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5340A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5340A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5340A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5340A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5340A by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: