Part Details for 1N5341B by Microsemi Corporation
Overview of 1N5341B by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N5341B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N5341BTR-ND
|
DigiKey | DIODE ZENER 6.2V 5W T18 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, AXIAL-9 | 145 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, AXIAL-9 | 1 |
|
$0.2340 | Buy Now |
Part Details for 1N5341B
1N5341B CAD Models
1N5341B Part Data Attributes
|
1N5341B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5341B
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for 1N5341B
This table gives cross-reference parts and alternative options found for 1N5341B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5341-BP | Zener Diode, | Micro Commercial Components | 1N5341B vs 1N5341-BP |
1N5341B | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5341B vs 1N5341B |
1N5341B | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341B vs 1N5341B |
1N5341B-BP | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5341B vs 1N5341B-BP |
1N5341BE3/TR7 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5341B vs 1N5341BE3/TR7 |
1N5341B | Zener Diode, 6.2V V(Z), 5%, 5W, DO-201AE | Fagor Electrónica | 1N5341B vs 1N5341B |
1N5341B | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | 1N5341B vs 1N5341B |
1N5341B/TR8 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5341B vs 1N5341B/TR8 |
1N5341BE3/TR8 | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5341B vs 1N5341BE3/TR8 |
1N5341BG | 5 Watt Surmetic 40 Zener Voltage Regulators 6.2 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5341B vs 1N5341BG |