There are no models available for this part yet.
Overview of 1N5341BRL by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N5341BRL by Motorola Mobility LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 185 |
|
$0.2250 / $0.7500 | Buy Now |
CAD Models for 1N5341BRL by Motorola Mobility LLC
Part Data Attributes for 1N5341BRL by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE 17-02
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1 Ω
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
200 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
6.2 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
200 mA
|
Alternate Parts for 1N5341BRL
This table gives cross-reference parts and alternative options found for 1N5341BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5341BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5341B | 6.2V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5341BRL vs 1N5341B |
1N5351BRL | 14V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5341BRL vs 1N5351BRL |
Related Parts for 1N5341BRL
-
1N4976CUSZener Diodes
-
1N4148WRectifier Diodes
-
PTVS33VP1UTP,115Transient Suppressors
-
UHE1H221MPD1TDFixed Capacitors
-
RC1206JR-07560RLFixed Resistors
-
NSVMUN5312DW1T2GSmall Signal Bipolar Transistors
-
MK24FN1M0VLL12Microcontrollers
-
1771156Terminals and Terminal Blocks
-
LT1615ES5#TRPBFSwitching Regulator or Controllers