Part Details for 1N5342B by SPC Multicomp
Overview of 1N5342B by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5342B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK8839
|
Newark | Zener Diode, 6.8V, 5W, Do-15 Rohs Compliant: Yes |Multicomp Pro 1N5342B Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 11466 |
|
$0.0870 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.8 Volt, 5%, AXIAL-9 | 232 |
|
$0.1680 / $0.8400 | Buy Now |
DISTI #
3993941
|
element14 Asia-Pacific | ZENER DIODE, 6.8V, 5W, DO-15 RoHS: Compliant Min Qty: 5 Container: Each | 11466 |
|
$0.1094 / $0.4361 | Buy Now |
DISTI #
3993941
|
Farnell | ZENER DIODE, 6.8V, 5W, DO-15 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 11466 |
|
$0.0863 / $0.3456 | Buy Now |
Part Details for 1N5342B
1N5342B CAD Models
1N5342B Part Data Attributes:
|
1N5342B
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1N5342B
SPC Multicomp
Zener Diode, 6.8V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |