Part Details for 1N5346B by onsemi
Overview of 1N5346B by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5346B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 5 WATT SURMETIC 40 ZENER VOLTAGE REGULATOR Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-41 RoHS: Compliant | Europe - 1800 |
|
RFQ | |
|
ComSIT USA | 5 WATT SURMETIC 40 ZENER VOLTAGE REGULATOR Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-41 RoHS: Not Compliant | Asia - 355 |
|
RFQ |
Part Details for 1N5346B
1N5346B CAD Models
1N5346B Part Data Attributes
|
1N5346B
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5346B
onsemi
9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5346B
This table gives cross-reference parts and alternative options found for 1N5346B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5346B | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | 1N5346B vs 1N5346B |
1N5346B | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5346B vs 1N5346B |
1N5346BRL | 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5346B vs 1N5346BRL |
1N5346BE3TR | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346B vs 1N5346BE3TR |
1N5346BHR | Zener Diode | Digitron Semiconductors | 1N5346B vs 1N5346BHR |
1N5346BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N5346B vs 1N5346BPBFREE |
1N5346B/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5346B vs 1N5346B/TR8 |
1N5346B | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5346B vs 1N5346B |
1N5346BTA | 9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5346B vs 1N5346BTA |
1N5346BBK | Zener Diode, 9.1V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5346B vs 1N5346BBK |