Part Details for 1N5346BRL by onsemi
Overview of 1N5346BRL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5346BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Zener Diode, Two Terminal, 9.1 Volt, 5%, DO-201AD | 318 |
|
$0.1560 / $0.2340 | Buy Now |
|
Win Source Electronics | DIODE ZENER 9.1V 5W AXIAL | 3910 |
|
$1.8840 / $2.8260 | Buy Now |
Part Details for 1N5346BRL
1N5346BRL CAD Models
1N5346BRL Part Data Attributes
|
1N5346BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5346BRL
onsemi
9.1V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for 1N5346BRL
This table gives cross-reference parts and alternative options found for 1N5346BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5346BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5346B/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5346BRL vs 1N5346B/TR8 |
1N5346BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346BRL vs 1N5346BE3/TR13 |
1N5346BE3/TR13 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5346BRL vs 1N5346BE3/TR13 |
1N5346BE3/TR8 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5346BRL vs 1N5346BE3/TR8 |
1N5346B | Diode Zener Single 9.1V 5% 5W 2-Pin DO-201AE | New Jersey Semiconductor Products Inc | 1N5346BRL vs 1N5346B |
1N5346BPBF | Zener Diode | Digitron Semiconductors | 1N5346BRL vs 1N5346BPBF |
1N5346BE3/TR7 | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, | Microsemi Corporation | 1N5346BRL vs 1N5346BE3/TR7 |
1N5346BE3/TR | Zener Diode, 9.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5346BRL vs 1N5346BE3/TR |
1N5346BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 9.1 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5346BRL vs 1N5346BRLG |
1N5346BTRLEADFREE | Zener Diode, 9.1V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5346BRL vs 1N5346BTRLEADFREE |