Part Details for 1N5351BRL by onsemi
Overview of 1N5351BRL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5351BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3635 |
|
RFQ | ||
|
Quest Components | 2908 |
|
$0.3150 / $0.9000 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 32957 |
|
RFQ |
Part Details for 1N5351BRL
1N5351BRL CAD Models
1N5351BRL Part Data Attributes
|
1N5351BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5351BRL
onsemi
14V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-41 | |
Package Description | PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for 1N5351BRL
This table gives cross-reference parts and alternative options found for 1N5351BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5351BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5351BG | 5 Watt Surmetic 40 Zener Voltage Regulators 14 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5351BRL vs 1N5351BG |
1N5351B-BP-HF | Zener Diode, | Micro Commercial Components | 1N5351BRL vs 1N5351B-BP-HF |
MX1N5351BE3 | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BRL vs MX1N5351BE3 |
1N5351B-TP-HF | Zener Diode, | Micro Commercial Components | 1N5351BRL vs 1N5351B-TP-HF |
1N5351B-AP-HF | Zener Diode, | Micro Commercial Components | 1N5351BRL vs 1N5351B-AP-HF |
1N5351BE3/TR | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5351BRL vs 1N5351BE3/TR |
1N5351B-BP | Zener Diode, 14V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5351BRL vs 1N5351B-BP |
1N5351B | Zener Diode, 14V V(Z), 10%, 5W, | Galaxy Semi-Conductor Co Ltd | 1N5351BRL vs 1N5351B |
1N5351B | Zener Diode, | Continental Device India Ltd | 1N5351BRL vs 1N5351B |
1N5351B | Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 5; Max DC Reverse Voltage: 2.5 | Digitron Semiconductors | 1N5351BRL vs 1N5351B |