Part Details for 1N5352BRLG by Fairchild Semiconductor Corporation
Overview of 1N5352BRLG by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5352BRLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Zener Diode, 15V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 416 |
|
$0.1299 / $0.1528 | Buy Now |