Part Details for 1N5354BG (ALTERNATE: 7743290) by onsemi
Overview of 1N5354BG (ALTERNATE: 7743290) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5354BG (ALTERNATE: 7743290)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099708
|
RS | Diode, Zener, Vr 17V, If 1A, Pkg Case 17,Vf 1.2V, Tj +200degc, Cs 5.8A, Pd 5W, Ir 70mA | ON Semiconductor 1N5354BG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.4240 | RFQ |