Part Details for 1N5355 by Motorola Semiconductor Products
Overview of 1N5355 by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N5355
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 18 V, 5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 531 |
|
$0.1800 / $0.6000 | Buy Now |
|
ES Components | 0 | 986 in Stock |
|
RFQ |
Part Details for 1N5355
1N5355 CAD Models
1N5355 Part Data Attributes
|
1N5355
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N5355
Motorola Semiconductor Products
Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 20% | |
Working Test Current | 65 mA |
Alternate Parts for 1N5355
This table gives cross-reference parts and alternative options found for 1N5355. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5355-BP | Zener Diode, | Micro Commercial Components | 1N5355 vs 1N5355-BP |
MQ1N5355E3TR | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MQ1N5355E3TR |
MV1N5355E3/TR8 | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MV1N5355E3/TR8 |
1N5355 | Zener Diode, 18V V(Z), 20%, 5W, | Littelfuse Inc | 1N5355 vs 1N5355 |
1N5355-T | Zener Diode, | Micro Commercial Components | 1N5355 vs 1N5355-T |
MQ1N5355TR | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MQ1N5355TR |
MQ1N5355/TR8 | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MQ1N5355/TR8 |
MX1N5355E3 | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MX1N5355E3 |
MSP1N5355TR | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MSP1N5355TR |
MX1N5355TR | Zener Diode, 18V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5355 vs MX1N5355TR |