Datasheets
1N5355A/TR8 by:

Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional

Part Details for 1N5355A/TR8 by Microchip Technology Inc

Overview of 1N5355A/TR8 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5355A/TR8

Part # Distributor Description Stock Price Buy
DISTI # 34AJ9513
Newark Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5355A/TR8 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.1800
$2.1800 Buy Now
DISTI # 1N5355A/TR8-ND
DigiKey DIODE ZENER 18V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $2.2800
$2.2800 Buy Now
DISTI # 1N5355A/TR8
Avnet Americas Diode Zener Single 18V 10% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5355A/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $2.6900
  • 100 $2.4300
  • 500 $2.2400
  • 1,000 $2.1900
$2.1900 / $2.6900 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $4.5500
  • 500 $2.8000
  • 750 $2.2200
  • 1,000 $2.1700
$2.1700 / $4.5500 Buy Now

Part Details for 1N5355A/TR8

1N5355A/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5355A/TR8 Part Data Attributes

1N5355A/TR8 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5355A/TR8 Microchip Technology Inc Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code End Of Life
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 10%
Working Test Current 65 mA

Alternate Parts for 1N5355A/TR8

This table gives cross-reference parts and alternative options found for 1N5355A/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355A/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5355AE3/TR8 Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5355A/TR8 vs 1N5355AE3/TR8
Part Number Description Manufacturer Compare
1N5355AE3/TR13 Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE Microchip Technology Inc 1N5355A/TR8 vs 1N5355AE3/TR13
1N5355AE3/TR8 Zener Diode, 18V V(Z), 10%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5355A/TR8 vs 1N5355AE3/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5355A/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5355A/TR8 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5355A/TR8 would you like to use for your alert(s)?
  • Please alert me when 1N5355A/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5355A/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5355A/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5355A/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5355A/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5355A/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: