Datasheets
1N5355B/TR8 by:

Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional

Part Details for 1N5355B/TR8 by Microchip Technology Inc

Overview of 1N5355B/TR8 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 1N5355B/TR8

Part # Distributor Description Stock Price Buy
DISTI # 1N5355B/TR8-ND
DigiKey DIODE ZENER 18V 5W T18 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.3300
$2.3300 Buy Now
DISTI # 1N5355B/TR8
Avnet Americas Diode Zener Single 18V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5355B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.5100
  • 100 $2.3300
  • 500 $2.2500
$2.2500 / $2.5100 Buy Now
DISTI # 494-1N5355B/TR8
Mouser Electronics Zener Diodes Voltage Regulator RoHS: Not Compliant 0
  • 1,000 $2.3300
$2.3300 Order Now
DISTI # 1N5355B/TR8
Microchip Technology Inc Voltage Regulator _ T-18, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $2.5100
  • 100 $2.3300
  • 500 $2.2500
  • 1,000 $2.1200
$2.1200 / $2.5100 Buy Now
Onlinecomponents.com   0
  • 250 $4.6500
  • 500 $2.8600
  • 750 $2.2700
  • 1,000 $2.2200
$2.2200 / $4.6500 Buy Now
DISTI # 1N5355B/TR8
Avnet Americas Diode Zener Single 18V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5355B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.5100
  • 100 $2.3300
  • 500 $2.2500
$2.2500 / $2.5100 Buy Now
DISTI # 1N5355B/TR8
Avnet Americas Diode Zener Single 18V 5% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5355B/TR8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 1 $2.5100
  • 100 $2.3300
  • 500 $2.2500
$2.2500 / $2.5100 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $2.7500
  • 100 $2.4900
  • 500 $2.2900
  • 1,000 $2.2400
$2.2400 / $2.7500 Buy Now
Master Electronics   0
  • 250 $4.6500
  • 500 $2.8600
  • 750 $2.2700
  • 1,000 $2.2200
$2.2200 / $4.6500 Buy Now

Part Details for 1N5355B/TR8

1N5355B/TR8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5355B/TR8 Part Data Attributes

1N5355B/TR8 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5355B/TR8 Microchip Technology Inc Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, T-18, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 20 Weeks
Samacsys Manufacturer Microchip
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Voltage-Nom 18 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 65 mA

Alternate Parts for 1N5355B/TR8

This table gives cross-reference parts and alternative options found for 1N5355B/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355B/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5355B/TR12 Zener Diode, 18V V(Z), 5%, 1.47W, Silicon, Unidirectional Microchip Technology Inc 1N5355B/TR8 vs 1N5355B/TR12
MQ1N5355BTR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MQ1N5355BTR
1N5355BTR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs 1N5355BTR
1N5355BTA 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5355B/TR8 vs 1N5355BTA
MX1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MX1N5355BE3TR
1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs 1N5355B
MQ1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MQ1N5355BE3TR
1N5355BE3/TR7 Zener Diode Microsemi Corporation 1N5355B/TR8 vs 1N5355BE3/TR7
MX1N5355BE3/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MX1N5355BE3/TR8
1N5355BE3 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs 1N5355BE3
Part Number Description Manufacturer Compare
MSP1N5355BTR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MSP1N5355BTR
SMBG5355BTR Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5355B/TR8 vs SMBG5355BTR
MX1N5355BE3/TR8 Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MX1N5355BE3/TR8
MX1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MX1N5355BE3TR
1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N5355B/TR8 vs 1N5355B
MXSMBG5355BE3 Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MXSMBG5355BE3
MX1N5355B Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MX1N5355B
1N5355B-AP-HF Zener Diode, Micro Commercial Components 1N5355B/TR8 vs 1N5355B-AP-HF
MSPSMBG5355BE3TR Zener Diode, 18V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MSPSMBG5355BE3TR
MQ1N5355BE3TR Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5355B/TR8 vs MQ1N5355BE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5355B/TR8 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5355B/TR8 by Microchip Technology Inc

  • Please alert me when 1N5355B/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5355B/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5355B/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5355B/TR8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5355B/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5355B/TR8 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: