-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Watt Surmetic 40 Zener Voltage Regulators 18 V, Surmetic 40, Axial Lead, 1000-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5355BGOS-ND
|
DigiKey | DIODE ZENER 18V 5W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1024 In Stock |
|
$0.1310 / $0.4600 | Buy Now |
DISTI #
1N5355BG
|
Avnet Americas | Diode Zener Single 18V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5355BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
863-1N5355BG
|
Mouser Electronics | Zener Diodes 18V 5W RoHS: Compliant | 8142 |
|
$0.1500 / $0.4400 | Buy Now |
DISTI #
70099680
|
RS | Diode, Zener, Vr 18V, If 1A, Pkg Case 17,Vf 1.2V, Tj +200degc, Cs 5.5A, Pd 5W, Ir 65mA | ON Semiconductor 1N5355BG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3640 / $0.4290 | RFQ |
|
Future Electronics | 1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 5800Bulk |
|
$0.1340 / $0.1590 | Buy Now |
|
Future Electronics | 1N5355B Series 5 W 1 A 18 V Axial Zener Voltage Regulator Diode - CASE-017AA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 4000Bulk |
|
$0.1340 / $0.1590 | Buy Now |
|
Quest Components | ZENER DIODE, 18V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL | 96 |
|
$0.4410 / $0.9800 | Buy Now |
|
Rochester Electronics | 1N5355 - Zener Diode, 18V, 5%, 5W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 25780 |
|
$0.1299 / $0.1528 | Buy Now |
DISTI #
1N5355BG
|
Avnet Americas | Diode Zener Single 18V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5355BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.1300 / $0.1551 | Buy Now |
DISTI #
1N5355BG
|
Avnet Americas | Diode Zener Single 18V 5% 5W 2-Pin Case 017AA-01 Box - Bulk (Alt: 1N5355BG) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1279 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5355BG
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5355BG
onsemi
5 Watt Surmetic 40 Zener Voltage Regulators 18 V, Surmetic 40, Axial Lead, 1000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Surmetic 40, Axial Lead | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 017AA-01, 2 PIN | |
Pin Count | 0 | |
Manufacturer Package Code | 017AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 70 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 65 mA |
This table gives cross-reference parts and alternative options found for 1N5355BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5355BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5355BG vs 1N5355B |
1N5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5355BG vs 1N5355B |
1N5355B | Zener Diode, 18V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5355BG vs 1N5355B |
1N5355BTRLEADFREE | Zener Diode, 18V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5355BG vs 1N5355BTRLEADFREE |
1N5355B-T | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5355BG vs 1N5355B-T |
1N5355BRL | 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5355BG vs 1N5355BRL |
1N5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N5355BG vs 1N5355B |
1N5355B | 18V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | 1N5355BG vs 1N5355B |
1N5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5355BG vs 1N5355B |
1N5355B | Zener Diode, 18V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5355BG vs 1N5355B |