Part Details for 1N5357BG. by onsemi
Overview of 1N5357BG. by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5357BG.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2903
|
Newark | Zener Diode, 5W, 20V, 017Aa, Zener Voltage Nom:20V, Power Dissipation:5W, Diode Case Style:017Aa, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:1N53 Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N5357BG. Min Qty: 2613 Package Multiple: 1 Date Code: 0 Container: Bulk | 2832 |
|
$0.1520 / $0.1840 | Buy Now |