Part Details for 1N5361AE3/TR12 by Microchip Technology Inc
Overview of 1N5361AE3/TR12 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5361AE3/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9624
|
Newark | Voltage Regulator To-18 Rohs Compliant: Yes |Microchip 1N5361AE3/TR12 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
1N5361AE3/TR12-ND
|
DigiKey | DIODE ZENER 27V 5W T18 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
1N5361AE3/TR12
|
Avnet Americas | Diode Zener Single 27V 10% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5361AE3/TR12) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
494-1N5361AE3/TR12
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
1N5361AE3/TR12
|
Microchip Technology Inc | Voltage Regulator _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.0600 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2400 / $6.3000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2400 / $6.3000 | Buy Now |
Part Details for 1N5361AE3/TR12
1N5361AE3/TR12 CAD Models
1N5361AE3/TR12 Part Data Attributes
|
1N5361AE3/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5361AE3/TR12
Microchip Technology Inc
Zener Diode, 27V V(Z), 10%, 1.47W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 20.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 50 mA |