Part Details for 1N5361B by Taitron Components Inc
Overview of 1N5361B by Taitron Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5361B
1N5361B CAD Models
1N5361B Part Data Attributes
|
1N5361B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N5361B
Taitron Components Inc
Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1.5KE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5361B
This table gives cross-reference parts and alternative options found for 1N5361B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5361B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ827 | Zener Diode, 27V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5361B vs UZ827 |
1N5361AMP | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5361B vs 1N5361AMP |
1N5361BAMP | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5361B vs 1N5361BAMP |
SZN4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5361B vs SZN4968 |
SZN4968LS | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5361B vs SZN4968LS |
UZ827HR2 | Zener Diode, 27V V(Z), 10%, 3W, Silicon, Unidirectional | Microsemi Corporation | 1N5361B vs UZ827HR2 |
1N4968A | Zener Diode, 27V V(Z), 10%, 5W, Silicon, Unidirectional, DO-201AE | International Semiconductor Inc | 1N5361B vs 1N4968A |
UZ5727 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5361B vs UZ5727 |
UZ927 | Zener Diode, 27V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5361B vs UZ927 |
SZN4968KS | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5361B vs SZN4968KS |