Part Details for 1N5361BRL by STMicroelectronics
Overview of 1N5361BRL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5361BRL
1N5361BRL CAD Models
1N5361BRL Part Data Attributes
|
1N5361BRL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5361BRL
STMicroelectronics
27V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Knee Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 22.95 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for 1N5361BRL
This table gives cross-reference parts and alternative options found for 1N5361BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5361BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5361BRL vs 1N5361B |
1N5361 | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5361BRL vs 1N5361 |
1N5361B | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | 1N5361BRL vs 1N5361B |
1N5361 | Zener Diode, 27V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5361BRL vs 1N5361 |
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5361BRL vs 1N5361B |
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5361BRL vs 1N5361B |
1N5361B-A | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5361BRL vs 1N5361B-A |
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5361BRL vs 1N5361B |
1N5361A | Zener Diode, 27V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5361BRL vs 1N5361A |
1N5361B | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N5361BRL vs 1N5361B |