Part Details for 1N5363 by New Jersey Semiconductor Products Inc
Overview of 1N5363 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5363
1N5363 CAD Models
1N5363 Part Data Attributes
|
1N5363
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5363
New Jersey Semiconductor Products Inc
Diode Zener Single 30V 20% 5W 2-Pin Case T-18
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 30 V | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 20% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5363
This table gives cross-reference parts and alternative options found for 1N5363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5363/TR8 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MV1N5363/TR8 |
MV1N5363TR | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MV1N5363TR |
MX1N5363E3TR | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MX1N5363E3TR |
MX1N5363E3 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MX1N5363E3 |
MQ1N5363E3/TR8 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MQ1N5363E3/TR8 |
MSP1N5363 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MSP1N5363 |
1N5363E3 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs 1N5363E3 |
MV1N5363E3 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MV1N5363E3 |
MV1N5363E3/TR8 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5363 vs MV1N5363E3/TR8 |
1N5363 | Zener Diode, 30V V(Z), 20%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N5363 vs 1N5363 |