Part Details for 1N5364B by Baneasa SA
Overview of 1N5364B by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N5364B
1N5364B CAD Models
1N5364B Part Data Attributes
|
1N5364B
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
1N5364B
Baneasa SA
Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5364B
This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5364B | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5364B vs 1N5364B |
1N5364B | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5364B vs 1N5364B |
1N5364B-T | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5364B vs 1N5364B-T |
1N5364B | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5364B vs 1N5364B |
1N5364 | Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5364B vs 1N5364 |
1N5364BTR | Zener Diode, 33V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5364B vs 1N5364BTR |
1N5364A | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5364B vs 1N5364A |
1N5364BRL | 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5364B vs 1N5364BRL |
1N5364 | Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5364B vs 1N5364 |
1N5364B-A | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5364B vs 1N5364B-A |