1N5364B
Description: Zener Diode

Overview of 1N5364B by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5364B by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5364B by Digitron Semiconductors

1N5364B
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Voltage-Nom
33 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
25.1 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Working Test Current
40 mA
Want to compare parts?
  1. 1N5364B
    Digitron Semiconductors
    Zener Diode
    VS

Alternate Parts for 1N5364B

This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5364B-BP-HF Zener Diode, Micro Commercial Components 1N5364B vs 1N5364B-BP-HF
MQ1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MQ1N5364BE3TR
1N5364B-BP Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5364B vs 1N5364B-BP
MX1N5364BE3/TR8 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3/TR8
MX1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BTR
1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs 1N5364BTR
MX1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3TR
1N5364B-T Zener Diode, Micro Commercial Components 1N5364B vs 1N5364B-T
1N5364BHR Zener Diode Digitron Semiconductors 1N5364B vs 1N5364BHR
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5364B vs 1N5364B
Part Number Description Manufacturer Compare
MXSMBG5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MXSMBG5364BE3
MX1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3TR
1N5363B Zener Diode Digitron Semiconductors 1N5364B vs 1N5363B
MX1N5363B/TR8 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5363B/TR8
MQSMBG5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MQSMBG5364BTR
MQ1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MQ1N5364BE3TR
MVSMBG5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MVSMBG5363BTR
MX1N5364B/TR8 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364B/TR8
SMBG5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs SMBG5363BE3TR
MQSMBG5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MQSMBG5363BE3TR

Related Parts for 1N5364B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5364B by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5364B by Digitron Semiconductors

Select Manufacturer
Which Manufacturer of 1N5364B would you like to use for your alert(s)?
  • Please alert me when 1N5364B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5364B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5364B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5364B by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: