Part Details for 1N5364B by EIC Semiconductor Inc
Overview of 1N5364B by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5364B
1N5364B CAD Models
1N5364B Part Data Attributes:
|
1N5364B
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N5364B
EIC Semiconductor Inc
Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | X-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | UNSPECIFIED | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 40 mA |
Alternate Parts for 1N5364B
This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UZ833 | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5364B vs UZ833 |
UZ5933 | Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5364B vs UZ5933 |
1N5364AMP | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5364B vs 1N5364AMP |
MZ833 | Zener Diode, 33V V(Z), 10%, 3W, Silicon, Unidirectional, HERMETIC SEALED, MICRO MINIATURE, GLASS PACKAGE-2 | Microsemi Corporation | 1N5364B vs MZ833 |
SZ5833L | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5364B vs SZ5833L |
UZ5833E3 | Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, | Microsemi Corporation | 1N5364B vs UZ5833E3 |
BZV58C33 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N5364B vs BZV58C33 |
NTE5142A | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | NTE Electronics Inc | 1N5364B vs NTE5142A |
UZ933 | Zener Diode, 33V V(Z), 20%, 3W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N5364B vs UZ933 |
SZN4970LS | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N5364B vs SZN4970LS |