1N5364B
Description: Zener Diode; Configuration: Single; VZ Typ (V): 33; P Max (mW): 5000; Package: DO-27S

Overview of 1N5364B by Galaxy Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5364B by Galaxy Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5364B by Galaxy Microelectronics

1N5364B
Galaxy Microelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Part Package Code
DO-27S
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Reference Voltage-Nom
33 V
Surface Mount
NO
Technology
ZENER
Voltage Tol-Max
10%
Working Test Current
40 mA
Want to compare parts?
  1. 1N5364B
    Galaxy Microelectronics
    Zener Diode; Configuration: Single; VZ Typ (V): 33; P Max (mW): 5000; Package: DO-27S
    VS

Alternate Parts for 1N5364B

This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5364B-BP-HF Zener Diode, Micro Commercial Components 1N5364B vs 1N5364B-BP-HF
MQ1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MQ1N5364BE3TR
1N5364B-BP Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N5364B vs 1N5364B-BP
MX1N5364BE3/TR8 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3/TR8
MX1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BTR
1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs 1N5364BTR
MX1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3TR
1N5364B-T Zener Diode, Micro Commercial Components 1N5364B vs 1N5364B-T
1N5364BHR Zener Diode Digitron Semiconductors 1N5364B vs 1N5364BHR
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc 1N5364B vs 1N5364B
Part Number Description Manufacturer Compare
MXSMBG5364BE3 Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MXSMBG5364BE3
MX1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364BE3TR
1N5363B Zener Diode Digitron Semiconductors 1N5364B vs 1N5363B
MX1N5363B/TR8 Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5363B/TR8
MQSMBG5364BTR Zener Diode, 33V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MQSMBG5364BTR
MQ1N5364BE3TR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MQ1N5364BE3TR
MVSMBG5363BTR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MVSMBG5363BTR
MX1N5364B/TR8 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN Microsemi Corporation 1N5364B vs MX1N5364B/TR8
SMBG5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs SMBG5363BE3TR
MQSMBG5363BE3TR Zener Diode, 30V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-215AA, PLASTIC, SMBG, 2 PIN Microsemi Corporation 1N5364B vs MQSMBG5363BE3TR

Related Parts for 1N5364B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5364B by Galaxy Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5364B by Galaxy Microelectronics

Select Manufacturer
Which Manufacturer of 1N5364B would you like to use for your alert(s)?
  • Please alert me when 1N5364B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5364B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5364B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5364B by Galaxy Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: