1N5364B
Description: 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN

Overview of 1N5364B by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5364B by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5364B by Motorola Mobility LLC

1N5364B
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
O-PALF-W2
Pin Count
2
Manufacturer Package Code
CASE 17-02
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
40 mA
Want to compare parts?
  1. 1N5364B
    Motorola Mobility LLC
    33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN
    VS

Alternate Parts for 1N5364B

This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5364B vs 1N5364B
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1N5364B vs 1N5364B
1N5364B-T Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5364B vs 1N5364B-T
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364B
1N5364 Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5364B vs 1N5364
1N5364BTR Zener Diode, 33V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5364B vs 1N5364BTR
1N5364A Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364A
1N5364BRL 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC 1N5364B vs 1N5364BRL
1N5364 Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364
1N5364B-A Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Diodes Incorporated 1N5364B vs 1N5364B-A
Part Number Description Manufacturer Compare
1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5364B vs 1N5364BTR
JAN1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5364B vs JAN1N4970
JANTXV1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Semicon Components Inc 1N5364B vs JANTXV1N4970
JANTX1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5364B vs JANTX1N4970
JANS1N4970 Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components 1N5364B vs JANS1N4970
JANTX1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5364B vs JANTX1N4970
JAN1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N5364B vs JAN1N4970
JANTXV1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors 1N5364B vs JANTXV1N4970
JANS1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N5364B vs JANS1N4970
JANTXV1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency 1N5364B vs JANTXV1N4970

Related Parts for 1N5364B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5364B by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5364B by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N5364B would you like to use for your alert(s)?
  • Please alert me when 1N5364B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5364B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5364B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5364B by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: