1N5364B
Description: 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of 1N5364B by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N5364B by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5364B by STMicroelectronics

1N5364B
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
33 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
28.05 mV/°C
Voltage Tol-Max
5%
Working Test Current
40 mA
Want to compare parts?
  1. 1N5364B
    STMicroelectronics
    33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for 1N5364B

This table gives cross-reference parts and alternative options found for 1N5364B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5364B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5364 Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N5364B vs 1N5364B
1N5364BRL 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5364B vs 1N5364BRL
1N5364A Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364A
1N5364B Zener Diode, 33V V(Z), 4.99%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N5364B vs 1N5364B
1N5364B Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N5364B vs 1N5364B
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5364B vs 1N5364B
1N5364BTR Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica 1N5364B vs 1N5364BTR
1N5364A Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N5364B vs 1N5364A
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional Frontier Electronics Co Ltd 1N5364B vs 1N5364B
Part Number Description Manufacturer Compare
1N5364B Zener Diode, 33V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N5364B vs 1N5364B
JANTX1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N5364B vs JANTX1N4970
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N5364B vs 1N5364B
1N5364B Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp 1N5364B vs 1N5364B
1N5364BTRLEADFREE Zener Diode, 33V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N5364B vs 1N5364BTRLEADFREE
1N5364 Zener Diode, 33V V(Z), 20%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364
1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N5364B vs 1N4970
1N5364BRL 33V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N5364B vs 1N5364BRL
1N5364A Zener Diode, 33V V(Z), 10%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N5364B vs 1N5364A
JAN1N4970 Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N5364B vs JAN1N4970

Related Parts for 1N5364B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5364B by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5364B by STMicroelectronics

Select Manufacturer
Which Manufacturer of 1N5364B would you like to use for your alert(s)?
  • Please alert me when 1N5364B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5364B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5364B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5364B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5364B by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: