Part Details for 1N5365A/TR12 by Microchip Technology Inc
Overview of 1N5365A/TR12 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N5365A/TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9675
|
Newark | Zener 5.0W, Vz = 36V, +/- 10% To-18 Rohs Compliant: Yes |Microchip 1N5365A/TR12 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
1N5365A/TR12-ND
|
DigiKey | DIODE ZENER 36V 5W T18 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
1N5365A/TR12
|
Avnet Americas | Diode Zener Single 36V 10% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5365A/TR12) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.4600 | Buy Now |
DISTI #
494-1N5365A/TR12
|
Mouser Electronics | Zener Diodes Voltage Regulator _ T-18 RoHS: Not Compliant | 0 |
|
$2.2800 | Order Now |
DISTI #
1N5365A/TR12
|
Microchip Technology Inc | Voltage Regulator _ T-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.0600 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.2400 / $6.3000 | Buy Now | |
DISTI #
1N5365A/TR12
|
Avnet Americas | Diode Zener Single 36V 10% 5W 2-Pin Case T-18 T/R - Tape and Reel (Alt: 1N5365A/TR12) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1800 / $2.4600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
|
Master Electronics | 0 |
|
$2.2400 / $6.3000 | Buy Now |
Part Details for 1N5365A/TR12
1N5365A/TR12 CAD Models
1N5365A/TR12 Part Data Attributes:
|
1N5365A/TR12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5365A/TR12
Microchip Technology Inc
Zener Diode, 36V V(Z), 10%, 1.47W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 160 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.47 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 27.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |