Part Details for 1N5365B by Galaxy Microelectronics
Overview of 1N5365B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N5365B
1N5365B CAD Models
1N5365B Part Data Attributes
|
1N5365B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5365B
Galaxy Microelectronics
Zener Diode; Configuration: Single; VZ Typ (V): 36; P Max (mW): 5000; Package: DO-27S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27S | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5365B
This table gives cross-reference parts and alternative options found for 1N5365B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5365B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N5365BE3TR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs MX1N5365BE3TR |
1N5365BE3/TR13 | Zener Diode | Microsemi Corporation | 1N5365B vs 1N5365BE3/TR13 |
1N5365BE3/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs 1N5365BE3/TR8 |
MX1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs MX1N5365BTR |
MX1N5365BE3/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs MX1N5365BE3/TR8 |
1N5365B | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5365B vs 1N5365B |
MSP1N5365BTR | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs MSP1N5365BTR |
1N5365B | Zener Diode | Digitron Semiconductors | 1N5365B vs 1N5365B |
1N5365BG | 5 Watt Surmetic 40 Zener Voltage Regulators 36 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5365B vs 1N5365BG |
MV1N5365BE3/TR8 | Zener Diode, 36V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5365B vs MV1N5365BE3/TR8 |