Part Details for 1N5366A by Microsemi Corporation
Overview of 1N5366A by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5366A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2371 |
|
RFQ | ||
|
Quest Components | 5W 39V 10% | 1896 |
|
$1.1550 / $3.0800 | Buy Now |
Part Details for 1N5366A
1N5366A CAD Models
1N5366A Part Data Attributes
|
1N5366A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5366A
Microsemi Corporation
Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC, T-18, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5366A
This table gives cross-reference parts and alternative options found for 1N5366A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5366A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5366ATR | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MV1N5366ATR |
1N5366ARL | Diode, | Motorola Semiconductor Products | 1N5366A vs 1N5366ARL |
MV1N5366AE3/TR8 | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MV1N5366AE3/TR8 |
1N5366A/TR8 | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional | Microchip Technology Inc | 1N5366A vs 1N5366A/TR8 |
MX1N5366A | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MX1N5366A |
MQ1N5366A/TR8 | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MQ1N5366A/TR8 |
MX1N5366A/TR8 | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MX1N5366A/TR8 |
1N5366AE3/TR13 | Zener Diode | Microsemi Corporation | 1N5366A vs 1N5366AE3/TR13 |
1N5366A | Diode Zener Single 39V 10% 5W 2-Pin Case T-18 | New Jersey Semiconductor Products Inc | 1N5366A vs 1N5366A |
MX1N5366AE3 | Zener Diode, 39V V(Z), 10%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366A vs MX1N5366AE3 |