Part Details for 1N5366BRL by onsemi
Overview of 1N5366BRL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5366BRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5366BRL
|
Avnet Americas | Diode Zener Single 39V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel (Alt: 1N5366BRL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 777 |
|
RFQ |
Part Details for 1N5366BRL
1N5366BRL CAD Models
1N5366BRL Part Data Attributes
|
1N5366BRL
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N5366BRL
onsemi
39V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 017AA-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5366BRL
This table gives cross-reference parts and alternative options found for 1N5366BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5366BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5366BE3TR | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366BRL vs 1N5366BE3TR |
1N5366B | Zener Diode | Digitron Semiconductors | 1N5366BRL vs 1N5366B |
1N5366BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 39 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5366BRL vs 1N5366BRLG |
1N5366B | Zener Diode; Configuration: Single; VZ Typ (V): 39; P Max (mW): 5000; Package: DO-27S | Galaxy Microelectronics | 1N5366BRL vs 1N5366B |
1N5366B-AP-HF | Zener Diode, | Micro Commercial Components | 1N5366BRL vs 1N5366B-AP-HF |
1N5366BE3/TR13 | Zener Diode | Microsemi Corporation | 1N5366BRL vs 1N5366BE3/TR13 |
1N5366BE-BP | Zener Diode, | Micro Commercial Components | 1N5366BRL vs 1N5366BE-BP |
1N5366BE3/TR13 | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE | Microchip Technology Inc | 1N5366BRL vs 1N5366BE3/TR13 |
MSP1N5366B | Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5366BRL vs MSP1N5366B |
1N5366BTA | 39V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | 1N5366BRL vs 1N5366BTA |