Part Details for 1N5367B by Galaxy Microelectronics
Overview of 1N5367B by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5367B
1N5367B CAD Models
1N5367B Part Data Attributes:
|
1N5367B
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5367B
Galaxy Microelectronics
Zener Diode; Configuration: Single; VZ Typ (V): 43; P Max (mW): 5000; Package: DO-27S
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-27S | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Voltage Tol-Max | 10% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5367B
This table gives cross-reference parts and alternative options found for 1N5367B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5367B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5367B-AP-HF | Zener Diode, | Micro Commercial Components | 1N5367B vs 1N5367B-AP-HF |
1N5367BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 43 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | 1N5367B vs 1N5367BRLG |
MQ1N5367BTR | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5367B vs MQ1N5367BTR |
1N5367BG | 5 Watt Surmetic 40 Zener Voltage Regulators 43 V, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | 1N5367B vs 1N5367BG |
MQ1N5367B/TR8 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5367B vs MQ1N5367B/TR8 |
1N5367B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5367B vs 1N5367B |
1N5367B-TP | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N5367B vs 1N5367B-TP |
MQ1N5367BE3 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5367B vs MQ1N5367BE3 |
1N5367B-TP-HF | Zener Diode, | Micro Commercial Components | 1N5367B vs 1N5367B-TP-HF |
MX1N5367BE3/TR8 | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | 1N5367B vs MX1N5367BE3/TR8 |