Part Details for 1N5367B by STMicroelectronics
Overview of 1N5367B by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5367B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 70 |
|
$0.1125 / $0.2250 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 43 Volt, 5%, DO-201AD | 56 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for 1N5367B
1N5367B CAD Models
1N5367B Part Data Attributes:
|
1N5367B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N5367B
STMicroelectronics
43V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 190 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 38.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 30 mA |
Alternate Parts for 1N5367B
This table gives cross-reference parts and alternative options found for 1N5367B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5367B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5367B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | International Semiconductor Inc | 1N5367B vs 1N5367B |
1N5367B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N5367B vs 1N5367B |
1N5367 | Zener Diode, 43V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5367B vs 1N5367 |
1N5367B-T | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5367B vs 1N5367B-T |
1N5367B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, | Central Semiconductor Corp | 1N5367B vs 1N5367B |
1N5367BTRLEADFREE | Zener Diode, 43V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | 1N5367B vs 1N5367BTRLEADFREE |
1N5367A | Zener Diode, 43V V(Z), 10%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N5367B vs 1N5367A |
1N5367B | 43V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN | Motorola Mobility LLC | 1N5367B vs 1N5367B |
1N5367B-A | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional | Diodes Incorporated | 1N5367B vs 1N5367B-A |
1N5367B | Zener Diode, 43V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | 1N5367B vs 1N5367B |